- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 30700-1120
30700-1120
Molex / Waldom
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount H-DAC 64™ Automotive Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount H-DAC 64™ Automotive Bag
Search Keywords: 307001120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:30700-1120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:12
-
Maximum Voltage Rating:500 VDC
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
144
Can Ship immediately
Minimum Order Quantity:
60
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
60
$1.2600
300
$1.1500
600
$1.0900
1,200
$1.0500
3,000
$1.0078
8,000
$0.9700
20,000 +
$0.9680
Click for Quote
Log in
to unlock special pricing