- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 30700-1100
30700-1100
Molex / Waldom
Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount H-DAC 64™ Automotive Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount H-DAC 64™ Automotive Bag
Search Keywords: 307001100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:30700-1100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:10
-
Maximum Voltage Rating:500 VDC
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,855
Can Ship immediately
Minimum Order Quantity:
70
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
70
$1.0200
350
$1.0098
700
$0.9792
1,400
$0.9588
3,600
$0.8772
8,000
$0.7650
20,000 +
$0.7446
Click for Quote
Log in
to unlock special pricing