- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 30490-2012-P
30490-2012-P
Molex / Waldom
30490-2012 - Packaged 10 per bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
30490-2012 - Packaged 10 per bag
Search Keywords: 304902012P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:30490-2012-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
220
Order Increment:
10
10 Weeks
can ship
7/16/26
Alternative Packaging