- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 30490-1012
Molex / Waldom
30490-1012
Contact PIN Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact PIN Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag
Search Keywords: 304901012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:30490-1012
-
Alias/AKA:0304901012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Frequently Asked Questions
Is 30490-1012 RoHS compliant?
Yes, 30490-1012 is RoHS compliant.
What is the lead time for 30490-1012?
The standard lead time for 30490-1012 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,600
Ships today, if you order in
Minimum Order Quantity:
150
17 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
150
$0.5982
800
$0.5165
3,200
$0.4816
6,000
$0.4777
12,000
$0.4764
30,000 +
$0.4753
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT