- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 29-11-0123
Molex / Waldom
29-11-0123
Conn Housing RCP 12 POS 2.5mm Crimp ST Cable Mount SPOX™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 12 POS 2.5mm Crimp ST Cable Mount SPOX™ Bag
Search Keywords: 29110123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:29-11-0123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:12
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 29-11-0123 RoHS compliant?
Yes, 29-11-0123 is RoHS compliant.
What is the lead time for 29-11-0123?
The standard lead time for 29-11-0123 is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,350
Ships today, if you order in
Minimum Order Quantity:
150
22 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
150
$0.57
550
$0.56
1,100 +
$0.55
Click for Quote
Log in
to unlock special pricing