- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 29-11-0093
29-11-0093
Molex / Waldom
Conn Housing PL 9 POS 2.5mm Crimp ST Cable Mount SPOX™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 9 POS 2.5mm Crimp ST Cable Mount SPOX™ Bag
Search Keywords: 29110093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:29-11-0093
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:9
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,571
Ships today, if you order in
Minimum Order Quantity:
150
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
150
$0.4804
650
$0.4692
1,300
$0.4570
7,000 +
$0.4457
Click for Quote
Log in
to unlock special pricing