- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 29-11-0082
29-11-0082
Molex / Waldom
Conn Housing PL 8 POS 2.5mm Crimp ST Cable Mount SPOX™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 8 POS 2.5mm Crimp ST Cable Mount SPOX™ Bag
Search Keywords: 29110082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:29-11-0082
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
95
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
95
$0.72
550
$0.62
1,200
$0.59
2,300
$0.58
3,000
$0.57
5,000 +
$0.52
Click for Quote
Log in
to unlock special pricing