- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 29-11-0072
Molex / Waldom
29-11-0072
Conn Housing RCP 7 POS 2.5mm Crimp ST Cable Mount SPOX™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 7 POS 2.5mm Crimp ST Cable Mount SPOX™ Bag
Search Keywords: 29110072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:29-11-0072
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:7
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 29-11-0072 RoHS compliant?
Yes, 29-11-0072 is RoHS compliant.
What is the lead time for 29-11-0072?
The standard lead time for 29-11-0072 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,600
Can Ship immediately
Minimum Order Quantity:
150
18 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
150
$0.4692
700
$0.4570
1,400
$0.4457
6,000 +
$0.4335
Click for Quote
Log in
to unlock special pricing