- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 29-11-0052
29-11-0052
Molex / Waldom
Conn Housing RCP 5 POS 2.5mm Crimp ST Panel Mount SPOX™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 5 POS 2.5mm Crimp ST Panel Mount SPOX™ Bag
Search Keywords: 29110052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:29-11-0052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:5
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
148
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
148
$0.517
736
$0.483
2,942
$0.471
7,353
$0.448
22,059 +
$0.425
Click for Quote
Log in
to unlock special pricing