- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 29-11-0043
29-11-0043
Molex / Waldom
Conn Housing M 4 POS 2.5mm Crimp ST Cable Mount SPOX™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing M 4 POS 2.5mm Crimp ST Cable Mount SPOX™ Bag
Search Keywords: 29110043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:29-11-0043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
34 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
200
$0.402
900
$0.345
1,900
$0.329
4,000
$0.311
16,000 +
$0.298
Click for Quote
Log in
to unlock special pricing