Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

29-11-0042

Conn Housing M 4 POS 2.5mm Crimp ST Panel Mount SPOX™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing M 4 POS 2.5mm Crimp ST Panel Mount SPOX™ Bag
Search Keywords: 29110042
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 29-11-0042
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Body Orientation: Straight
Gender: M
Termination Method: Crimp
Number of Contacts: 4
Maximum Voltage Rating: 250,250 VDC|VAC
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 29-11-0042 RoHS compliant?
Yes, 29-11-0042 is RoHS compliant.
What is the lead time for 29-11-0042?
The standard lead time for 29-11-0042 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
26 Weeks can ship 5/17/27
Backorder
Price (USD)
Qty
Unit Price
150
$0.460
800
$0.391
1,700
$0.379
3,500
$0.356
12,000 +
$0.340
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!