- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 29-11-0033
29-11-0033
Molex / Waldom
Conn Housing M 3 POS 2.5mm Crimp ST Cable Mount SPOX™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing M 3 POS 2.5mm Crimp ST Cable Mount SPOX™ Bag
Search Keywords: 29110033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:29-11-0033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
40 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
250
$0.249
1,300
$0.246
2,500
$0.241
4,900
$0.237
16,000
$0.231
25,000 +
$0.221
Click for Quote
Log in
to unlock special pricing