- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 29-11-0032
29-11-0032
Molex / Waldom
Conn Housing PL 3 POS 2.5mm Crimp ST Panel Mount SPOX™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 3 POS 2.5mm Crimp ST Panel Mount SPOX™ Bag
Search Keywords: 29110032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:29-11-0032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
30 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
500
$0.1285
2,700
$0.1193
5,700 +
$0.1102
Click for Quote
Log in
to unlock special pricing