Image is representational - see mfr. specs

27-62-4069

Molex / Waldom

Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole KK®

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole KK®
Search Keywords: 27624069
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    27-62-4069
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.96 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41,706
Ships today, if you order in
Minimum Order Quantity:
300
26 Weeks can ship 12/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
300
$0.2570
2,100
$0.2428
4,200
$0.2295
8,400
$0.2183
20,000
$0.1918
50,000
$0.1846
100,000 +
$0.1754
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!