- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2695-04RP
Molex / Waldom
2695-04RP
Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount KK® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount KK® Bag
Search Keywords: 269504RP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:2695-04RP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:4/Contact A
-
Operating Temperature:0 to 75 °C
Frequently Asked Questions
Is 2695-04RP RoHS compliant?
Yes, 2695-04RP is RoHS compliant.
What is the lead time for 2695-04RP?
The standard lead time for 2695-04RP is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Can Ship immediately
9 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$0.39
25
$0.26
65 +
$0.19
Click for Quote
Log in
to unlock special pricing