Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

26-64-5060

Conn Wire to Board HDR 6 POS 3.96mm Solder RA Thru-Hole KK® Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Wire to Board HDR 6 POS 3.96mm Solder RA Thru-Hole KK® Bag
Search Keywords: 26645060
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 26-64-5060
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Wire to Board
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 3.96 mm
Number of Contacts: 6
Maximum Voltage Rating: 250 V
Maximum Current Rating: 7/Contact A
Termination Method: Solder
Operating Temperature: -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 26-64-5060 RoHS compliant?
Yes, 26-64-5060 is RoHS compliant.
What is the lead time for 26-64-5060?
The standard lead time for 26-64-5060 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,319
Ships today, if you order in
Minimum Order Quantity:
250
11 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.6630
3,000
$0.5424
6,000
$0.5274
12,000
$0.5229
30,000
$0.4937
75,000
$0.4794
150,000 +
$0.4488
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!