Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

26-64-4100

Conn Wire to Board HDR 10 POS 3.96mm Solder ST Thru-Hole KK® Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Wire to Board HDR 10 POS 3.96mm Solder ST Thru-Hole KK® Bag
Search Keywords: 26644100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    26-64-4100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.96 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 26-64-4100 RoHS compliant?
Yes, 26-64-4100 is RoHS compliant.
What is the lead time for 26-64-4100?
The standard lead time for 26-64-4100 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,316
Can Ship immediately
Minimum Order Quantity:
200
26 Weeks can ship 4/29/27
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.9792
400
$0.9588
800
$0.9384
1,400
$0.9282
3,600
$0.9078
8,000
$0.7854
20,000 +
$0.7650
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!