- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 26-64-4080
Molex / Waldom
26-64-4080
Conn Wire to Board HDR 8 POS 3.96mm Solder ST Thru-Hole KK® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board HDR 8 POS 3.96mm Solder ST Thru-Hole KK® Bag
Search Keywords: 26644080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:26-64-4080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Frequently Asked Questions
Is 26-64-4080 RoHS compliant?
Yes, 26-64-4080 is RoHS compliant.
What is the lead time for 26-64-4080?
The standard lead time for 26-64-4080 is approximately 46 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,345
Ships today, if you order in
Minimum Order Quantity:
250
46 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
250
$0.4529
1,500 +
$0.4406
Click for Quote
Log in
to unlock special pricing