- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 26-62-6070
Molex / Waldom
26-62-6070
Conn Wire to Board HDR 7 POS 3.96mm Solder ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board HDR 7 POS 3.96mm Solder ST Thru-Hole
Search Keywords: 26626070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:26-62-6070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Frequently Asked Questions
Is 26-62-6070 RoHS compliant?
Yes, 26-62-6070 is RoHS compliant.
What is the lead time for 26-62-6070?
The standard lead time for 26-62-6070 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,797
Ships today, if you order in
Minimum Order Quantity:
199
9 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
199
$0.307
3,000
$0.295
5,000
$0.283
12,000
$0.271
36,000 +
$0.261
Click for Quote
Log in
to unlock special pricing