- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 26-61-5060
Molex / Waldom
26-61-5060
Conn Wire to Board HDR 6 POS 3.96mm Solder RA Thru-Hole KK® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board HDR 6 POS 3.96mm Solder RA Thru-Hole KK® Bag
Search Keywords: 26615060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:26-61-5060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Frequently Asked Questions
Is 26-61-5060 RoHS compliant?
Yes, 26-61-5060 is RoHS compliant.
What is the lead time for 26-61-5060?
The standard lead time for 26-61-5060 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,200
Can Ship immediately
Minimum Order Quantity:
1125
21 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1,125
$2.72
4,500
$2.67
12,000
$2.35
30,000
$2.26
60,000
$2.14
150,000 +
$2.00
Click for Quote
Log in
to unlock special pricing