- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 26-61-4140
Molex / Waldom
26-61-4140
Conn Wire to Board M 14 POS 3.96mm Solder ST Thru-Hole KK® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board M 14 POS 3.96mm Solder ST Thru-Hole KK® Bag
Search Keywords: 26614140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:26-61-4140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Frequently Asked Questions
Is 26-61-4140 RoHS compliant?
Yes, 26-61-4140 is RoHS compliant.
What is the lead time for 26-61-4140?
The standard lead time for 26-61-4140 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,210
Can Ship immediately
Minimum Order Quantity:
15
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
15
$4.47
75
$4.40
150
$4.30
300
$4.23
2,250 +
$3.86
Click for Quote
Log in
to unlock special pricing