Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

26-61-4040

Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole KK® Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole KK® Bag
Search Keywords: 26614040
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    26-61-4040
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.96 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 26-61-4040 RoHS compliant?
Yes, 26-61-4040 is RoHS compliant.
What is the lead time for 26-61-4040?
The standard lead time for 26-61-4040 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,237
Can Ship immediately
Minimum Order Quantity:
75
27 Weeks can ship 3/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
75
$0.7956
450
$0.7650
900
$0.7548
1,800
$0.7446
10,350
$0.7344
30,000
$0.6426
75,000 +
$0.6324
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!