- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 26-60-6070
Molex / Waldom
26-60-6070
Conn Wire to Board HDR 7 POS 3.96mm Solder ST Thru-Hole KK® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board HDR 7 POS 3.96mm Solder ST Thru-Hole KK® Bag
Search Keywords: 26606070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:26-60-6070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Frequently Asked Questions
Is 26-60-6070 RoHS compliant?
Yes, 26-60-6070 is RoHS compliant.
What is the lead time for 26-60-6070?
The standard lead time for 26-60-6070 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
982
Can Ship immediately
Minimum Order Quantity:
300
27 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
300
$0.73
450
$0.72
900 +
$0.70
Click for Quote
Log in
to unlock special pricing