- Ana Sayfa ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 26-60-6042
26-60-6042
Molex / Waldom
Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole KK® Bag
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Bag Paketleme
tanım
+
Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole KK® Bag
Search Keywords: 26606042
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Molex / Waldom
-
Parça Numarası:26-60-6042
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
238
Ships today, if you order in
Minimum Order Quantity:
70
12 Weeks
Gemi olabilir
8.14.26
PRICE (USD)
MİKTAR
Unit Price
70
$1.0200
863
$0.9588
1.725
$0.9078
3.450
$0.8670
8.000
$0.7548
20.000
$0.7344
40.000 +
$0.6936
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için