Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

26-60-5150

Conn Wire to Board HDR 15 POS 3.96mm Solder RA Thru-Hole KK® Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Wire to Board HDR 15 POS 3.96mm Solder RA Thru-Hole KK® Bag
Search Keywords: 26605150
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 26-60-5150
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Wire to Board
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 3.96 mm
Number of Contacts: 15
Maximum Voltage Rating: 250 V
Maximum Current Rating: 7/Contact A
Termination Method: Solder
Operating Temperature: -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 26-60-5150 RoHS compliant?
Yes, 26-60-5150 is RoHS compliant.
What is the lead time for 26-60-5150?
The standard lead time for 26-60-5150 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 496
Ships today, if you order in
Minimum Order Quantity:
65
27 Weeks can ship 5/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
65
$2.45
150
$2.41
300
$2.37
550 +
$2.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!