- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 26-60-5110
26-60-5110
Molex / Waldom
Conn Wire to Board HDR 11 POS 3.96mm Solder RA Thru-Hole KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board HDR 11 POS 3.96mm Solder RA Thru-Hole KK® Bag
Search Keywords: 26605110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:26-60-5110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:11
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,046
Can Ship immediately
Minimum Order Quantity:
95
27 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$0.8864
2,250
$0.8058
8,000
$0.7038
20,000
$0.6834
40,000
$0.6426
100,000 +
$0.6018
Click for Quote
Log in
to unlock special pricing