- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 26-60-5040
Molex / Waldom
26-60-5040
Conn Wire to Board HDR 4 POS 3.96mm Solder RA Thru-Hole KK® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board HDR 4 POS 3.96mm Solder RA Thru-Hole KK® Bag
Search Keywords: 26605040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:26-60-5040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Frequently Asked Questions
Is 26-60-5040 RoHS compliant?
Yes, 26-60-5040 is RoHS compliant.
What is the lead time for 26-60-5040?
The standard lead time for 26-60-5040 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,678
Can Ship immediately
Minimum Order Quantity:
350
27 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
350
$0.3043
1,500
$0.2836
2,900
$0.2625
5,700
$0.2488
8,400 +
$0.2482
Click for Quote
Log in
to unlock special pricing