- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 26-60-5020
Molex / Waldom
26-60-5020
Conn Wire to Board HDR 2 POS 3.96mm Solder RA Thru-Hole KK® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board HDR 2 POS 3.96mm Solder RA Thru-Hole KK® Bag
Search Keywords: 26605020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:26-60-5020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Frequently Asked Questions
Is 26-60-5020 RoHS compliant?
Yes, 26-60-5020 is RoHS compliant.
What is the lead time for 26-60-5020?
The standard lead time for 26-60-5020 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36,209
Ships today, if you order in
Minimum Order Quantity:
1100
21 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
1,100
$0.1755
2,500
$0.1591
5,000
$0.1465
10,200
$0.1433
18,900
$0.1429
40,000
$0.1426
100,000 +
$0.1422
Click for Quote
Log in
to unlock special pricing