Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

26-60-4140

Conn Wire to Board HDR 14 POS 3.96mm Solder ST Thru-Hole KK® Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Wire to Board HDR 14 POS 3.96mm Solder ST Thru-Hole KK® Bag
Search Keywords: 26604140
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    26-60-4140
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.96 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 26-60-4140 RoHS compliant?
Yes, 26-60-4140 is RoHS compliant.
What is the lead time for 26-60-4140?
The standard lead time for 26-60-4140 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,778
Can Ship immediately
Minimum Order Quantity:
182
27 Weeks can ship 5/3/27
ADD TO CART
Price (USD)
Qty
Unit Price
182
$0.73
500
$0.72
1,000
$0.71
2,000
$0.70
3,000
$0.68
8,000 +
$0.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!