Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

26-60-4130

Conn Wire to Board HDR 13 POS 3.96mm Solder ST Thru-Hole KK® Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Wire to Board HDR 13 POS 3.96mm Solder ST Thru-Hole KK® Bag
Search Keywords: 26604130
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 26-60-4130
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.96 mm
Number of Contacts: 13
Maximum Voltage Rating: 250 V
Maximum Current Rating: 7/Contact A
Termination Method: Solder
Operating Temperature: -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 26-60-4130 RoHS compliant?
Yes, 26-60-4130 is RoHS compliant.
What is the lead time for 26-60-4130?
The standard lead time for 26-60-4130 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 60
Stock lot only:
1
Minimum Order Quantity:
60
27 Weeks can ship 5/31/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.276
60
$1.160
900
$1.100
1,800
$1.050
3,600
$1.000
8,000
$0.860
20,000
$0.840
40,000 +
$0.800
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!