Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

26-60-4050

Conn Wire to Board HDR 5 POS 3.96mm Solder ST Thru-Hole KK® Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Wire to Board HDR 5 POS 3.96mm Solder ST Thru-Hole KK® Bag
Search Keywords: 26604050
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    26-60-4050
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.96 mm
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 26-60-4050 RoHS compliant?
Yes, 26-60-4050 is RoHS compliant.
What is the lead time for 26-60-4050?
The standard lead time for 26-60-4050 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,494
Ships today, if you order in
Minimum Order Quantity:
400
27 Weeks can ship 3/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
400
$0.3118
1,500
$0.2916
3,000
$0.2765
6,100
$0.2667
9,600
$0.2557
20,000
$0.2448
50,000 +
$0.2442
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!