- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 26-60-4040
26-60-4040
Molex / Waldom
Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole KK® Bag
Search Keywords: 26604040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:26-60-4040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,089
Ships today, if you order in
Minimum Order Quantity:
600
20 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
600
$0.2224
2,000
$0.2050
4,000
$0.1935
8,000
$0.1881
10,350
$0.1876
30,000
$0.1872
75,000 +
$0.1867
Click for Quote
Log in
to unlock special pricing