Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

26-60-3100

Conn Unshrouded Header HDR 10 POS 3.96mm Solder RA Thru-Hole KK® Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 10 POS 3.96mm Solder RA Thru-Hole KK® Bag
Search Keywords: 26603100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 26-60-3100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 3.96 mm
Number of Contacts: 10
Maximum Voltage Rating: 250 V
Maximum Current Rating: 7/Contact A
Termination Method: Solder
Operating Temperature: 0 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 26-60-3100 RoHS compliant?
Yes, 26-60-3100 is RoHS compliant.
What is the lead time for 26-60-3100?
The standard lead time for 26-60-3100 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,396
Ships today, if you order in
Minimum Order Quantity:
150
27 Weeks can ship 5/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
150
$1.012
900
$0.887
1,800
$0.833
3,600
$0.807
8,000
$0.793
20,000
$0.791
40,000 +
$0.789
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!