- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 26-60-3082
26-60-3082
Molex / Waldom
Conn Unshrouded Header HDR 8 POS 3.96mm Solder RA Thru-Hole KK®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Unshrouded Header HDR 8 POS 3.96mm Solder RA Thru-Hole KK®
Search Keywords: 26603082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:26-60-3082
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,710
Can Ship immediately
Minimum Order Quantity:
150
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
150
$0.5814
1,350
$0.5406
2,700
$0.5202
5,400
$0.4906
12,000
$0.4284
30,000
$0.4151
60,000 +
$0.3907
Click for Quote
Log in
to unlock special pricing