Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

26-60-3080

Conn Unshrouded Header HDR 8 POS 3.96mm Solder RA Thru-Hole KK® Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 8 POS 3.96mm Solder RA Thru-Hole KK® Bag
Search Keywords: 26603080
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    26-60-3080
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.96 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 26-60-3080 RoHS compliant?
Yes, 26-60-3080 is RoHS compliant.
What is the lead time for 26-60-3080?
The standard lead time for 26-60-3080 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 692
Can Ship immediately
Minimum Order Quantity:
150
27 Weeks can ship 4/9/27
ADD TO CART
Price (USD)
Qty
Unit Price
150
$1.0169
1,350
$0.7558
2,700
$0.7211
5,400
$0.7109
12,000
$0.7089
30,000
$0.7069
60,000 +
$0.7058
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!