- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 26-60-3030
26-60-3030
Molex / Waldom
Conn Unshrouded Header HDR 3 POS 3.96mm Solder RA Thru-Hole KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Unshrouded Header HDR 3 POS 3.96mm Solder RA Thru-Hole KK® Bag
Search Keywords: 26603030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:26-60-3030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,672
Ships today, if you order in
Minimum Order Quantity:
250
27 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
250
$0.3159
1,300
$0.2871
2,500
$0.2850
4,900 +
$0.2836
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT