- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 26-60-2030
26-60-2030
Molex / Waldom
Conn Unshrouded Header HDR 3 POS 3.96mm Solder ST Thru-Hole KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Unshrouded Header HDR 3 POS 3.96mm Solder ST Thru-Hole KK® Bag
Search Keywords: 26602030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:26-60-2030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35,926
Can Ship immediately
Minimum Order Quantity:
250
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
200
$0.3397
6,075
$0.3213
12,150
$0.3050
24,300
$0.2897
80,000
$0.2530
200,000
$0.2458
400,000 +
$0.2315
Click for Quote
Log in
to unlock special pricing