- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 26-58-5044
26-58-5044
Molex / Waldom
Conn Unshrouded Header HDR 4 POS 3.96mm Solder ST Thru-Hole KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Unshrouded Header HDR 4 POS 3.96mm Solder ST Thru-Hole KK® Bag
Search Keywords: 26585044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:26-58-5044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:4.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,545
Ships today, if you order in
Minimum Order Quantity:
150
27 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
150
$0.8354
1,350
$0.6232
2,700
$0.5743
5,400
$0.5641
12,000
$0.5620
30,000
$0.5610
60,000 +
$0.5590
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT