- Home ›
- All Products›
- 26-50-3105
Molex / Waldom
26-50-3105
3.96mm (.156") Pitch KK® Header, Breakaway, Vertical, 10 Circuits, Circuit 4 Voided, Tin (Sn) Plating, Pin length 19.00mm (.75 ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 26-50-3105 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |