- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 26-50-3080
Molex / Waldom
26-50-3080
Conn Wire to Board HDR 8 POS 3.96mm Solder ST Thru-Hole KK® Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Wire to Board HDR 8 POS 3.96mm Solder ST Thru-Hole KK® Bulk
Search Keywords: 26503080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:26-50-3080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Frequently Asked Questions
Is 26-50-3080 RoHS compliant?
Yes, 26-50-3080 is RoHS compliant.
What is the lead time for 26-50-3080?
The standard lead time for 26-50-3080 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,713
Can Ship immediately
Minimum Order Quantity:
150
27 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
150
$0.4284
2,400
$0.4029
4,800
$0.3907
9,600
$0.3652
20,000
$0.3203
50,000
$0.3111
100,000 +
$0.2938
Click for Quote
Log in
to unlock special pricing