- Home ›
- All Products›
- 26-48-6031
Molex / Waldom
26-48-6031
3.96mm (.156") Pitch KK® Header, Breakaway, Vertical, 3 Circuits, Tin (Sn) Plating, Pin length 20.85mm (.821")
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.96mm (.156") Pitch KK® Header, Breakaway, Vertical, 3 Circuits, Tin (Sn) Plating, Pin length 20.85mm (.821")
Search Keywords: 26486031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:26-48-6031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 26-48-6031 RoHS compliant?
Yes, 26-48-6031 is RoHS compliant.
What is the lead time for 26-48-6031?
The standard lead time for 26-48-6031 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1425
13 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1,425
$0.188
2,850
$0.157
5,700 +
$0.132
Click for Quote
Log in
to unlock special pricing