- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 26-48-2245
26-48-2245
Molex / Waldom
Conn Wire to Board HDR 24 POS 3.96mm Solder ST Thru-Hole KK®
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Wire to Board HDR 24 POS 3.96mm Solder ST Thru-Hole KK®
Search Keywords: 26482245
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:26-48-2245
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,671
Ships today, if you order in
Minimum Order Quantity:
10
27 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
10
$7.40
50
$7.28
95
$7.14
200
$7.03
600
$6.39
1,200
$5.58
3,000 +
$5.42
Click for Quote
Log in
to unlock special pricing