- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 26-48-2242
Molex / Waldom
26-48-2242
Conn Unshrouded Header HDR 24 POS 3.96mm Solder RA Thru-Hole KK® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Unshrouded Header HDR 24 POS 3.96mm Solder RA Thru-Hole KK® Bag
Search Keywords: 26482242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:26-48-2242
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Frequently Asked Questions
Is 26-48-2242 RoHS compliant?
Yes, 26-48-2242 is RoHS compliant.
What is the lead time for 26-48-2242?
The standard lead time for 26-48-2242 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
440
Can Ship immediately
Minimum Order Quantity:
10
27 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
10
$9.72
563
$8.01
1,125
$7.83
2,250
$7.79
8,000
$7.77
20,000
$7.75
40,000 +
$7.73
Click for Quote
Log in
to unlock special pricing