- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 26-48-2025
26-48-2025
Molex / Waldom
Conn Wire to Board HDR 2 POS 3.96mm Solder ST Top Entry Thru-Hole KKA® Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Wire to Board HDR 2 POS 3.96mm Solder ST Top Entry Thru-Hole KKA® Bag
Search Keywords: 26482025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:26-48-2025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:3.96 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:2503584V
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
You may purchase all in-stock quantity of 31
Stock lot only:
31
Minimum Order Quantity:
2850
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$0.3647
5,700
$0.3315
12,000
$0.2897
30,000 +
$0.2836
Click for Quote
Log in
to unlock special pricing