- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 26-48-1164
26-48-1164
Molex / Waldom
Conn Wire to Board HDR 16 POS 3.96mm Solder RA Thru-Hole KK® Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Conn Wire to Board HDR 16 POS 3.96mm Solder RA Thru-Hole KK® Bulk
Search Keywords: 26481164
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:26-48-1164
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:0 to 75 °C
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
235
Can Ship immediately
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$6.30
29
$4.37
100
$1.22
501
$1.02
1,000
$0.92
2,000
$0.85
5,000 +
$0.75
Click for Quote
Log in
to unlock special pricing