- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 26-48-1105-P
Molex / Waldom
26-48-1105-P
26-48-1105 - Packaged 10 per bag
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
26-48-1105 - Packaged 10 per bag
Search Keywords: 26481105P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:26-48-1105-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Frequently Asked Questions
Is 26-48-1105-P RoHS compliant?
Yes, 26-48-1105-P is RoHS compliant.
What is the lead time for 26-48-1105-P?
The standard lead time for 26-48-1105-P is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 30
Stock lot only:
2
Minimum Order Quantity:
30
Order Increment:
10
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$3.993
30
$3.630
60
$2.170
100
$1.320
150
$1.170
200
$0.937
400
$0.420
800 +
$0.400
Click for Quote
Log in
to unlock special pricing