- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 26-48-1066
26-48-1066
Molex / Waldom
Conn Wire to Board HDR 6 POS 3.96mm Solder RA Thru-Hole KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 6 POS 3.96mm Solder RA Thru-Hole KK® Bag
Search Keywords: 26481066
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:26-48-1066
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
Buy all 35 in-stock or the regular minimum order quantity of 150
Stock lot only:
35
Minimum Order Quantity:
150
27 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$0.5083
150
$0.4621
750
$0.4202
1,500
$0.4039
4,500
$0.3815
12,000
$0.3805
30,000
$0.3796
60,000 +
$0.3786
Click for Quote
Log in
to unlock special pricing