- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 26-48-1062
26-48-1062
Molex / Waldom
Conn Unshrouded Header HDR 6 POS 3.96mm Solder RA Thru-Hole KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Unshrouded Header HDR 6 POS 3.96mm Solder RA Thru-Hole KK® Bag
Search Keywords: 26481062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:26-48-1062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:7/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
474
Ships today, if you order in
You may purchase all in-stock quantity of 474
Stock lot only:
474
Minimum Order Quantity:
3600
27 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$0.4982
7,200
$0.4529
16,000
$0.4029
40,000 +
$0.3907
Click for Quote
Log in
to unlock special pricing