Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

26-48-1061

Conn Unshrouded Header HDR 6 POS 3.96mm Solder ST Thru-Hole KK® Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 6 POS 3.96mm Solder ST Thru-Hole KK® Bag
Search Keywords: 26481061
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    26-48-1061
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.96 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    250,250 VDC|VAC
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 26-48-1061 RoHS compliant?
Yes, 26-48-1061 is RoHS compliant.
What is the lead time for 26-48-1061?
The standard lead time for 26-48-1061 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,430
Can Ship immediately
Minimum Order Quantity:
200
27 Weeks can ship 3/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.4784
700
$0.4661
2,800
$0.4529
7,200
$0.4151
16,000 +
$0.3601
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!