- Home ›
- All Products›
- 26-48-1050
26-48-1050
Molex / Waldom
3.96mm (.156") Pitch KK® Header, Breakaway, Vertical, 5 Circuits, Tin (Sn) Plating, Pin length 22.71mm (.894")
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.96mm (.156") Pitch KK® Header, Breakaway, Vertical, 5 Circuits, Tin (Sn) Plating, Pin length 22.71mm (.894")
Search Keywords: 26481050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:26-48-1050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Ships today, if you order in
Minimum Order Quantity:
250
27 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
250
$0.2866
1,400
$0.2458
2,800
$0.2417
3,450
$0.2315
8,000
$0.2030
20,000 +
$0.1989
Click for Quote
Log in
to unlock special pricing